896-031-522-602

Heilind Number:EDA896-031-522-602
Manufacturer:EDAC
Manufacturer Number:896-031-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-522-602

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 31 positions, they offer seamless integration for your electronic projects. Crafted with precision, the contact material is a reliable Copper Alloy, ensuring secure and efficient conductivity. The .125 inch pitch and .2 inch row spacing provide optimal spacing for your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications. Trust in our quality connectors for seamless and reliable board-to-board connections.