896-031-522-603

Heilind Number:EDA896-031-522-603
Manufacturer:EDAC
Manufacturer Number:896-031-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-522-603

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for your PCB assembly needs. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure reliable performance even in extreme temperatures ranging from -40 to 105 °C. Featuring a single row layout with 31 positions and a pitch of .125 inches, they offer seamless connectivity for your electronic devices. The contact material, made of high-quality Copper Alloy, guarantees efficient power transmission with a maximum amperage of 3A. Designed for straight mount orientation, these connectors provide easy installation on your circuit boards. Trust in our connectors to deliver exceptional performance and durability in all your electronic applications.