896-031-522-604

Heilind Number:EDA896-031-522-604
Manufacturer:EDAC
Manufacturer Number:896-031-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-522-604

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for reliability, these connectors boast a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row design featuring 31 positions, they offer seamless integration for your electronic assemblies. The copper alloy contact material ensures optimal conductivity, while the .125" pitch and .2" row spacing allow for precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for high-performance applications. Upgrade your setup today with this essential component.