896-031-522-607

Heilind Number:EDA896-031-522-607
Manufacturer:EDAC
Manufacturer Number:896-031-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-522-607

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and secure connections in demanding environments. With a sleek black finish, these connectors feature UL 94V-0 Polyphenylene Sulfide housing, ensuring high temperature resistance and durability. Each connector boasts a single row design with 31 positions, perfect for streamlined installations. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Engineered for versatility, these connectors support a straight mount orientation and operate flawlessly in temperatures ranging from -40 to 105 °C. Trust in our cutting-edge technology to deliver superior performance in your PCB applications.