896-031-522-608

Heilind Number:EDA896-031-522-608
Manufacturer:EDAC
Manufacturer Number:896-031-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-522-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish, these connectors not only offer aesthetic appeal but also deliver exceptional functionality. Featuring a single row with 31 positions, they ensure efficient data transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, while the Copper Alloy contact material maintains signal integrity. With a pitch of .125 inches and a row spacing of .2 inches, precise and secure connections are guaranteed. Suitable for a wide range of applications, these connectors have an amperage rating of 3 A and can operate flawlessly in temperatures ranging from -40 to 105 °C. Trust in our connectors to provide seamless board-to-board connections, meeting the highest standards of performance and quality.