896-031-526-103

Heilind Number:EDA896-031-526-103
Manufacturer:EDAC
Manufacturer Number:896-031-526-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-526-103

Detailed Description

Enhance your high-temperature electronic connections with our black Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 31 positions. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various applications. Trust in our connectors to deliver seamless board-to-board connections with a straight mount orientation. Elevate your PCB assembly with these high-performance components.