896-031-526-104

Heilind Number:EDA896-031-526-104
Manufacturer:EDAC
Manufacturer Number:896-031-526-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-526-104

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a UL 94V-0 Polyphenylene Sulfide housing for superior durability. With a single row configuration and 31 positions, they offer ample connectivity options for your PCB setups. Crafted with precision, the contact material is a robust Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and electronic applications. Elevate your connectivity game with our high-temp Card Edge Connectors.