896-031-526-108

Heilind Number:EDA896-031-526-108
Manufacturer:EDAC
Manufacturer Number:896-031-526-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-526-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-526-108

Detailed Description

Upgrade your high-temp PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 31 positions, ensuring optimal performance in your PCB setup. With a pitch of .125 inches and row spacing of .2 inches, they guarantee efficient connectivity in a compact space. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, they offer exceptional reliability even in extreme operating temperatures ranging from -40 to 105 °C. The sleek black finish adds a professional touch to your assembly, while the straight mount orientation simplifies installation. Elevate your PCB connectivity with these high-quality connectors that are a must-have for any electronic project.