896-031-526-112

Heilind Number:EDA896-031-526-112
Manufacturer:EDAC
Manufacturer Number:896-031-526-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-526-112

Detailed Description

Experience seamless high-temperature connectivity with our Black High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 31 positions, ensuring efficient data transfer in various electronic applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, they guarantee reliable conductivity even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment on your PCB. Their straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Trust in our quality connectors for seamless board-to-board connectivity in your electronic designs.