896-031-526-602

Heilind Number:EDA896-031-526-602
Manufacturer:EDAC
Manufacturer Number:896-031-526-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-526-602

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 31 positions, they offer seamless integration for your electronic projects. Crafted from copper alloy, the contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise assembly. Whether in straight mount orientation or operating in extreme conditions ranging from -40 to 105°C, our connectors deliver unrivaled efficiency and longevity for all your connectivity needs. Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 31 positions, they offer seamless integration for your electronic projects. Crafted from copper alloy, the contacts guarantee reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise assembly. Whether in straight mount orientation or operating in extreme conditions ranging from -40 to 105°C, our connectors deliver unrivaled efficiency and longevity for all your connectivity needs.