896-031-526-604

Heilind Number:EDA896-031-526-604
Manufacturer:EDAC
Manufacturer Number:896-031-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-526-604

Detailed Description

Discover our high temperature card edge connectors, a must-have for your electronic projects. Engineered for durability, these black connectors feature a single row design with 31 copper alloy positions, ensuring reliable connectivity. The UL 94V-0 Polyphenylene Sulfide housing material offers exceptional protection, while the .125-inch pitch and .2-inch row spacing allow for precise PCB integration. With an amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, our card edge connectors are the perfect solution for your PCB connectivity needs. Elevate your projects with seamless and secure connections – order now.