896-031-526-608

Heilind Number:EDA896-031-526-608
Manufacturer:EDAC
Manufacturer Number:896-031-526-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-526-608

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single-row layout and 31 positions, they offer seamless integration on your PCB. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding industrial environments. Trust in the quality of our connectors to elevate your electronic projects.