896-031-540-101

Heilind Number:EDA896-031-540-101
Manufacturer:EDAC
Manufacturer Number:896-031-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-540-101

Detailed Description

Enhance your PCB connectivity with our High-Temperature Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors guarantee durability and safety. With a single row configuration and 31 positions, they offer seamless integration for your electronic applications. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a perfect choice for industrial and commercial settings. Upgrade your connectivity solutions with our high-performance Card Edge Connectors.