896-031-540-103

Heilind Number:EDA896-031-540-103
Manufacturer:EDAC
Manufacturer Number:896-031-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-540-103

Detailed Description

Enhance your high-temperature PCB connections with these robust Card Edge Connectors. Designed for optimal performance, they feature a single row layout with 31 positions and a pitch of .125 inches, ensuring secure and efficient board-to-board connectivity. The connectors are crafted from UL 94V-0 Polyphenylene Sulfide, offering superior durability even in extreme operating conditions ranging from -40 to 105°C. With a straight mount orientation and a sleek black finish, they not only deliver reliable functionality but also add a professional touch to your electronic assemblies. Trust in the exceptional quality of these connectors for seamless integration in your designs.