896-031-540-104

Heilind Number:EDA896-031-540-104
Manufacturer:EDAC
Manufacturer Number:896-031-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-540-104

Detailed Description

Introducing our High Temp Card Edge Connectors, engineered for reliable performance in demanding environments. Designed with a single row of 31 positions and a pitch of .125 inches, these connectors offer seamless board-to-board connectivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and high-temperature tolerance, with an operating range of -40 to 105°C. Each connector features copper alloy contacts for efficient power transmission, rated for up to 3A. Their straight mount orientation and .2-inch row spacing make them easy to install and integrate into your systems. Ideal for a wide range of applications, these black connectors are a crucial component for your PCB connectivity needs. Trust in their quality and performance to keep your devices running smoothly.