896-031-540-112

Heilind Number:EDA896-031-540-112
Manufacturer:EDAC
Manufacturer Number:896-031-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-540-112

Detailed Description

Discover our high-temp card edge connectors, engineered for reliability in demanding environments. With a sleek black finish and constructed from UL 94V-0 Polyphenylene Sulfide, these connectors are not only visually appealing but also durable. Featuring a single row design with 31 positions, they provide seamless connectivity in your PCB applications. The copper alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and automotive use. Trust in our connectors for secure and efficient board-to-board connections.