896-031-540-602

Heilind Number:EDA896-031-540-602
Manufacturer:EDAC
Manufacturer Number:896-031-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-540-602

Detailed Description

Enhance thermal performance in your PCB setup with our High Temp Card Edge Connectors. Designed for durability, they feature a sleek black color and are crafted from UL 94V-0 Polyphenylene Sulfide housing material. With a maximum amperage of 3 A, these connectors ensure reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the .125 inch pitch and .2 inch row spacing provide efficient signal transfer. With a single row layout and 31 positions, they offer seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Upgrade your setup with these high-performance connectors for a reliable and efficient connection solution.