896-031-540-603

Heilind Number:EDA896-031-540-603
Manufacturer:EDAC
Manufacturer Number:896-031-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-540-603

Detailed Description

Upgrade your high-temperature card edge connections with our cutting-edge solution. Designed for seamless integration on your PCBs, these connectors boast a sleek black finish and are built to withstand the toughest environments. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they ensure reliable performance even in extreme conditions. Featuring a single row design with 31 positions and a pitch of .125 inches, they offer efficient connectivity for your applications. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and easy to use. Trust in the quality of these connectors for your board-to-board PCB connections.