896-031-540-607

Heilind Number:EDA896-031-540-607
Manufacturer:EDAC
Manufacturer Number:896-031-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-540-607

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for precision and durability, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in the harshest environments. With a single row configuration and 31 positions, they offer seamless integration for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial applications. Trust in our superior quality connectors to streamline your board-to-board connections with ease and efficiency.