896-031-540-612

Heilind Number:EDA896-031-540-612
Manufacturer:EDAC
Manufacturer Number:896-031-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-540-612

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black hue that seamlessly integrates into your setup. With an amperage rating of 3A and UL 94V-0 Polyphenylene Sulfide housing material, they guarantee both durability and safety. Featuring a single row layout with 31 positions spaced at a pitch of .125 inches and row spacing of .2 inches, they offer seamless connectivity. Crafted from Copper Alloy, the contacts ensure reliable signal transmission. Whether you require straight or right-angle mounting, these connectors offer flexibility, while their wide operating temperature range of -40 to 105 °C ensures consistent performance. Elevate your PCB connections with these high-quality components.