896-031-541-101

Heilind Number:EDA896-031-541-101
Manufacturer:EDAC
Manufacturer Number:896-031-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-541-101

Detailed Description

Enhance your high-temperature PCB connections with these black Card Edge Connectors. Designed for seamless integration, they ensure reliable performance in demanding environments, with a rated amperage of 3A. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. Featuring a single row with 31 positions at a pitch of .125 inches, they offer efficient connectivity. The contact material is Copper Alloy, providing excellent conductivity. With a straight mount orientation, they are easy to install. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their quality construction for your PCB connectivity needs.