896-031-541-103

Heilind Number:EDA896-031-541-103
Manufacturer:EDAC
Manufacturer Number:896-031-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-541-103

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish, these connectors feature a single row layout with 31 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide, our connectors offer exceptional durability and fire resistance. The copper alloy contact material ensures efficient power transfer, with a current rating of 3 A. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation and precise .125-inch pitch for secure and efficient connectivity. Upgrade your PCB setups with these high-quality connectors, a must-have in any professional toolkit.