896-031-541-107

Heilind Number:EDA896-031-541-107
Manufacturer:EDAC
Manufacturer Number:896-031-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-541-107

Detailed Description

Elevate your high-temperature PCB connection game with these cutting-edge Card Edge Connectors. Designed for maximum performance in demanding environments, their UL 94V-0 Polyphenylene Sulfide housing ensures exceptional durability and safety. With a sleek black finish and Copper Alloy contacts, these connectors not only deliver on style but also on functionality. Featuring a single row layout with 31 positions, they offer seamless connectivity for your electronic components. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a reliable choice for your critical applications. Upgrade to these high-amp connectors and experience the difference in your PCB setups.