896-031-541-108

Heilind Number:EDA896-031-541-108
Manufacturer:EDAC
Manufacturer Number:896-031-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-541-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for superior performance, these connectors feature a single row layout with 31 positions, ensuring seamless integration. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and secure attachment. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee reliability even in high-temperature environments. Perfect for board-to-board applications, these connectors are a must-have for your electronic projects. Operating effortlessly in temperatures ranging from -40 to 105°C, they provide consistent connectivity in any setting. Elevate your PCB design with these essential components.