896-031-541-604

Heilind Number:EDA896-031-541-604
Manufacturer:EDAC
Manufacturer Number:896-031-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-541-604

Detailed Description

Introducing our High Temperature Card Edge Connectors, essential components for robust PCB connectivity in demanding environments. Designed for efficient power transmission, these connectors boast a 3A amperage rating and feature copper alloy contacts for reliable signal integrity. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures superior heat resistance, making them ideal for high-temperature applications. With 31 positions in a single row, they offer ample connectivity options for your PCB layouts. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee durability and performance under extreme conditions. Trust in our black Card Edge Connectors to provide seamless and secure board-to-board connections for your electronic designs.