896-031-541-607

Heilind Number:EDA896-031-541-607
Manufacturer:EDAC
Manufacturer Number:896-031-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-541-607

Detailed Description

Elevate your connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance, these black connectors feature a single row layout with 31 positions, ensuring seamless and efficient board-to-board PCB connections. Crafted with precision from UL 94V-0 Polyphenylene Sulfide, they offer exceptional durability and heat resistance, making them ideal for high-temperature environments. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are the perfect solution for demanding applications in various industries. Upgrade your connectivity game today with these top-of-the-line components.