896-031-541-608

Heilind Number:EDA896-031-541-608
Manufacturer:EDAC
Manufacturer Number:896-031-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-541-608

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 31 positions, they offer seamless integration for your electronic projects. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing enable efficient signal transmission. Operating at temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions. Perfect for industrial applications, they guarantee secure and durable board-to-board connections. Upgrade your setup with these high-quality connectors and experience enhanced performance.