896-031-558-102

Heilind Number:EDA896-031-558-102
Manufacturer:EDAC
Manufacturer Number:896-031-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-558-102

Detailed Description

Discover our High-Temperature Card Edge Connectors, designed for reliable and durable connections in demanding environments. With a sleek black finish, these connectors not only provide a secure fit but also add a touch of sophistication to your setup. Featuring a single row design with 31 positions and a pitch of .125 inches, they ensure seamless connectivity on your PCBs. The UL 94V-0 Polyphenylene Sulfide housing material guarantees high performance and safety standards, while the Copper Alloy contact material offers optimal conductivity. With a current rating of 3A and an operating temperature range of -40 to 105°C, these connectors are built to withstand extreme conditions. Their right-angle mount orientation and compact size make them perfect for space-constrained applications. Trust in our Card Edge Connectors for efficient and effective board-to-board connections in your projects.