896-031-558-103

Heilind Number:EDA896-031-558-103
Manufacturer:EDAC
Manufacturer Number:896-031-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-558-103

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors ensure secure and reliable board-to-board connections in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and durable copper alloy contacts, they guarantee efficient power transmission with an amperage of 3A. With a single row layout and 31 positions, they offer ample connectivity options while maintaining compactness. The .125-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, enable seamless integration into your PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and high-temperature applications. Elevate your electronic designs with these high-performance Card Edge Connectors.