896-031-558-104

Heilind Number:EDA896-031-558-104
Manufacturer:EDAC
Manufacturer Number:896-031-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-558-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for reliability and durability, these connectors boast a sleek black hue and a single row configuration with 31 positions, ensuring seamless board-to-board connectivity. With a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they can handle demanding applications with ease. The 3A amperage rating, .125-inch pitch, and .2-inch row spacing make them ideal for power and signal transmission. Featuring a convenient right-angle mount orientation, they offer flexibility in installation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are a must-have for any high-performance electronic setup. Elevate your PCB connectivity with these top-of-the-line components.