896-031-558-107

Heilind Number:EDA896-031-558-107
Manufacturer:EDAC
Manufacturer Number:896-031-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-558-107

Detailed Description

Elevate your circuit connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are constructed with durable UL 94V-0 Polyphenylene Sulfide housing material. With an amperage rating of 3 A and contact material made of Copper Alloy, they ensure reliable power transmission. Featuring a single row configuration with a pitch of .125 inches and 31 positions, these connectors guarantee seamless board-to-board connectivity. Their right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Upgrade your PCB setup with these high-quality connectors, perfect for various industrial applications.