896-031-558-112

Heilind Number:EDA896-031-558-112
Manufacturer:EDAC
Manufacturer Number:896-031-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-558-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for top performance, these connectors boast a 3 A amperage and are constructed with UL 94V-0 Polyphenylene Sulfide housing material for exceptional durability. Featuring a single row design with 31 positions, they ensure seamless board-to-board connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125 inch pitch and .2 inch row spacing offer precise alignment. With a right angle mount orientation and an impressive operating temperature range of -40 to 105 °C, these connectors are ideal for demanding applications in various industries. Upgrade your setup today and experience superior connectivity like never before.