896-031-558-602

Heilind Number:EDA896-031-558-602
Manufacturer:EDAC
Manufacturer Number:896-031-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-558-602

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these black connectors feature a single row with 31 positions and a pitch of .125 inches. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they ensure reliable power transmission at up to 3A. Perfect for board-to-board PCB connections, their right-angle mount orientation offers flexibility in installation. With an operating temperature range of -40 to 105°C, these connectors are ideal for applications requiring durability and high temperature tolerance. Trust in our quality products to meet your connectivity needs seamlessly.