896-031-558-603

Heilind Number:EDA896-031-558-603
Manufacturer:EDAC
Manufacturer Number:896-031-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-558-603

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing material and reliable Copper Alloy contacts, ensuring a secure and efficient link. With a single row configuration, they offer 31 positions for seamless connectivity. Featuring a right-angle mount orientation and a pitch of .125 inches, they are ideal for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for high-performance applications. Upgrade your setup with these essential connectors.