896-031-558-604

Heilind Number:EDA896-031-558-604
Manufacturer:EDAC
Manufacturer Number:896-031-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-558-604

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at a maximum of 3 A. With a single row configuration and 31 positions on a .125-inch pitch, they offer seamless integration for your board-to-board connections. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility, making them a valuable component in your electronic projects. Trust in the quality and durability of these connectors to meet your stringent connectivity needs. Explore our full range of PCB connectors for more solutions.