896-031-558-607

Heilind Number:EDA896-031-558-607
Manufacturer:EDAC
Manufacturer Number:896-031-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-558-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer reliable power transfer with a 3A amperage rating. The durable Copper Alloy contacts, arranged in a single row layout with 31 positions, ensure secure and efficient data transmission. With a pitch of .125 inches and a row spacing of .2 inches, they provide precise alignment for seamless integration. Ideal for space-saving applications, the right-angle mount orientation allows for flexible PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and automotive use. Upgrade your connectivity solutions with this essential component.