896-031-558-608

Heilind Number:EDA896-031-558-608
Manufacturer:EDAC
Manufacturer Number:896-031-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-558-608

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black finish and constructed with UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure both durability and safety. With a single row layout and 31 positions, they offer seamless integration for your electronic projects. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, they boast a right-angle mount orientation, catering to various installation needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications that require high temperature tolerance. Upgrade your connectivity solutions with this essential component, perfect for board-to-board connections in a range of electronic devices.