896-031-558-612

Heilind Number:EDA896-031-558-612
Manufacturer:EDAC
Manufacturer Number:896-031-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-558-612

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 31 positions, they offer seamless integration onto your circuit boards. The copper alloy contact material ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing provide optimal signal flow. Perfect for space-saving installations, these connectors offer a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.