896-031-559-101

Heilind Number:EDA896-031-559-101
Manufacturer:EDAC
Manufacturer Number:896-031-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-559-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a single row configuration, copper alloy contact material, and a pitch of .125 inches, they offer reliable power transmission at an amperage of 3A. Boasting 31 positions and a right-angle mount orientation, they facilitate seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications requiring robust and efficient connectivity solutions. Elevate your PCB assembly with these high-quality components, a must-have in your inventory of electronic essentials.