896-031-559-102

Heilind Number:EDA896-031-559-102
Manufacturer:EDAC
Manufacturer Number:896-031-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-559-102

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connectors. Designed for durability, they feature a housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance in harsh environments. With a row spacing of .2 inches and a pitch of .125 inches, these connectors offer precise connectivity for your electronics. Boasting 31 positions in a single row, they provide ample room for your PCB needs. Their right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding applications. Upgrade your setup with these high-quality connectors for seamless board-to-board connections.