896-031-559-103

Heilind Number:EDA896-031-559-103
Manufacturer:EDAC
Manufacturer Number:896-031-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-559-103

Detailed Description

Discover our High Temp Card Edge Connectors, designed for seamless connectivity in demanding industrial environments. With a robust UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable performance even at elevated temperatures ranging from -40 to 105 °C. Featuring a sleek black finish and a right-angle mount orientation, they offer both functionality and aesthetic appeal. The Copper Alloy contact material provides excellent conductivity, while the 31 positions and 1 row configuration cater to diverse connection needs. With a pitch of .125 in and row spacing of .2 in, these connectors guarantee precise and secure PCB-to-board connections. Ideal for a wide range of applications, these connectors are a must-have for any project requiring high-performance connectivity solutions.