896-031-559-104

Heilind Number:EDA896-031-559-104
Manufacturer:EDAC
Manufacturer Number:896-031-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-559-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, these connectors not only look sleek but also offer robust protection against heat and fire hazards. Each connector features 31 positions, allowing for seamless board-to-board connections. The copper alloy contact material ensures efficient power transmission, while the 3A amperage rating guarantees safe operation. With a pitch of .125 inches and row spacing of .2 inches, installation is convenient and hassle-free. Whether you're working with single or multi-row configurations, these connectors, with a right-angle mount orientation, provide versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for industrial and commercial projects. Upgrade your PCB connections with these high-performance Card Edge Connectors.