896-031-559-107

Heilind Number:EDA896-031-559-107
Manufacturer:EDAC
Manufacturer Number:896-031-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-559-107

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 31 positions, they provide seamless connectivity on your PCB. The copper alloy contact material guarantees reliable power transmission, with a low pitch of .125 inches and row spacing of .2 inches for efficient signal transfer. Perfect for space-saving installations, these connectors offer a right-angle mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various industrial applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.