896-031-559-108

Heilind Number:EDA896-031-559-108
Manufacturer:EDAC
Manufacturer Number:896-031-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-559-108

Detailed Description

Elevate your PCB connectivity with these High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a single row layout, they offer a seamless fit for your electronic projects. The Copper Alloy contact material ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing provide precision in assembly. Boasting 31 positions, they cater to a variety of connection needs. Their Right Angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for different applications. Upgrade your setup with these high-quality connectors.