896-031-559-112

Heilind Number:EDA896-031-559-112
Manufacturer:EDAC
Manufacturer Number:896-031-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-559-112

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 31 positions, perfect for streamlined connections. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure reliable power transmission even in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment and secure mounting. The right angle mount orientation adds versatility to your PCB layout, while the wide operating temperature range of -40 to 105°C guarantees consistent performance. Elevate your electronic projects with these top-of-the-line connectors.