896-031-559-602

Heilind Number:EDA896-031-559-602
Manufacturer:EDAC
Manufacturer Number:896-031-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-559-602

Detailed Description

Elevate your high-temperature board-to-board connections with our cutting-edge Card Edge Connectors. Designed for unparalleled performance, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. With 31 positions in a single row and a pitch of .125 inches, they offer seamless integration for your PCB setup. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for efficient utilization of space. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are a must-have for any high-performance electronic application. Upgrade your setup today and experience the difference in connectivity.