896-031-559-603

Heilind Number:EDA896-031-559-603
Manufacturer:EDAC
Manufacturer Number:896-031-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-559-603

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a total of 31 positions, they offer seamless integration for your PCB setups. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission, with an amperage rating of 3A. Featuring a right-angle mount orientation and a pitch of .125 inches, these connectors facilitate easy and secure installations. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for industrial and commercial applications. Elevate your connectivity solutions with these high-performance Card Edge Connectors.