896-031-559-604

Heilind Number:EDA896-031-559-604
Manufacturer:EDAC
Manufacturer Number:896-031-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-559-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these black connectors feature a single row of 31 positions with a pitch of .125 inches and row spacing of .2 inches. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, they ensure secure and efficient power transmission at an amperage of 3A. Ideal for PCB applications, the right-angle mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors guarantee performance and longevity. Trust in our quality connectors for seamless board-to-board connections in your projects.