896-031-559-607

Heilind Number:EDA896-031-559-607
Manufacturer:EDAC
Manufacturer Number:896-031-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-031-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-031-559-607

Detailed Description

Enhance your high-temperature connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row featuring 31 positions and a pitch of .125 inches, these connectors ensure seamless PCB-to-board integration. Crafted from robust Copper Alloy, they guarantee reliable conductivity, even in harsh conditions. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C makes them suitable for a variety of applications. Upgrade your connectivity solutions with these top-of-the-line connectors.