896-032-500-102

Heilind Number:EDA896-032-500-102
Manufacturer:EDAC
Manufacturer Number:896-032-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-500-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a single row configuration, ensuring seamless integration into your PCB setup. With an amperage rating of 3 A and contact material crafted from durable Copper Alloy, reliability is guaranteed. The UL 94V-0 Polyphenylene Sulfide housing material offers superior heat resistance, while the 32-position layout and .125-inch pitch provide ample room for versatile connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring steadfast and efficient board-to-board connections. Elevate your connectivity game with our top-tier Card Edge Connectors.